There are no models available for this part yet.
Overview of CLL5241B TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CLL5241B TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLL5241B TR PBFREE
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SOD-80 T/R - Tape and Reel (Alt: CLL5241B TR PBFREE) RoHS: Not Compliant Min Qty: 17500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0390 / $0.0457 | Buy Now | |
DISTI #
610-CLL5241BTR
|
Mouser Electronics | Zener Diodes 500mW Zener Diode 20mA 10.45 to 11.55 RoHS: Compliant | 9375 |
|
$0.0500 / $0.1000 | Buy Now |
CAD Models for CLL5241B TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CLL5241B TR PBFREE by Central Semiconductor Corp
CLL5241B TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CLL5241B TR PBFREECentral Semiconductor CorpVS
-