Part Details for CLL5240B BK PBFREE by Central Semiconductor Corp
Overview of CLL5240B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CLL5240B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CLL5240BBKPBFREE-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD80 Min Qty: 16000 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
CLL5240B BK PBFREE
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-80 Box - Boxed Product (Development Kits) (Alt: CLL5240B BK PBFREE) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Box | 0 |
|
$0.0390 / $0.0457 | Buy Now |
DISTI #
610-CLL5240BBK
|
Mouser Electronics | Zener Diodes 500mW Zener Diode 20mA 9.5 to 10.5 RoHS: Compliant | 0 |
|
$0.0490 / $0.0500 | Order Now |
Part Details for CLL5240B BK PBFREE
CLL5240B BK PBFREE CAD Models
CLL5240B BK PBFREE Part Data Attributes
|
CLL5240B BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CLL5240B BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |