Part Details for CLL5236B TR PBFREE by Central Semiconductor Corp
Results Overview of CLL5236B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLL5236B TR PBFREE Information
CLL5236B TR PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CLL5236B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CLL5236BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW SOD80 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5217 In Stock |
|
$0.0394 / $0.3100 | Buy Now |
DISTI #
CLL5236B TR PBFREE
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-80 T/R - Tape and Reel (Alt: CLL5236B TR PBFREE) RoHS: Compliant Min Qty: 17500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0376 | Buy Now |
DISTI #
610-CLL5236BTR
|
Mouser Electronics | Zener Diodes 500mW Zener Diode 7.5V 500Ohm 6.0Vr RoHS: Compliant | 0 |
|
$0.0390 / $0.0400 | Order Now |