Part Details for CLL5226B TR by Central Semiconductor Corp
Overview of CLL5226B TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5226B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLL5226B TR
|
Avnet Americas | Silicon Zener Diode Single 3.3V 5% 500mW 2-Pin SOD-80 Surface Mount T/R - Tape and Reel (Alt: CLL5226B TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7800 |
|
RFQ |
Part Details for CLL5226B TR
CLL5226B TR CAD Models
CLL5226B TR Part Data Attributes
|
CLL5226B TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CLL5226B TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |