Part Details for CLL4746A BK PBFREE by Central Semiconductor Corp
Results Overview of CLL4746A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLL4746A BK PBFREE Information
CLL4746A BK PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CLL4746A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CLL4746ABKPBFREE-ND
|
DigiKey | DIODE ZENER 18V 1W MELF Min Qty: 7200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
CLL4746A BK PBFREE
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin Melf Box - Boxed Product (Development Kits) (Alt: CLL4746A BK PBF... more RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Box | 0 |
|
$0.1086 | Buy Now |
DISTI #
610-CLL4746ABK
|
Mouser Electronics | Zener Diodes MELF 18V 1W Zener RoHS: Compliant | 0 |
|
$0.0910 / $0.1070 | Order Now |
Part Details for CLL4746A BK PBFREE
CLL4746A BK PBFREE CAD Models
CLL4746A BK PBFREE Part Data Attributes
|
CLL4746A BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CLL4746A BK PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |