Part Details for CLL4745ABKPBFREE by Central Semiconductor Corp
Overview of CLL4745ABKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4745ABKPBFREE
CLL4745ABKPBFREE CAD Models
CLL4745ABKPBFREE Part Data Attributes
|
CLL4745ABKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4745ABKPBFREE
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for CLL4745ABKPBFREE
This table gives cross-reference parts and alternative options found for CLL4745ABKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4745ABKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4745AA0 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs 1N4745AA0 |
ZM4745AL2 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, | CLL4745ABKPBFREE vs ZM4745AL2 |
DL4745A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs DL4745A |
ZGFM1016B-M-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs ZGFM1016B-M-H |
1N4745A | Galaxy Microelectronics | Check for Price | Zener Diode, 16V V(Z), 5%, 1W, | CLL4745ABKPBFREE vs 1N4745A |
1N4745AR1 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs 1N4745AR1 |
1N4745AR0G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs 1N4745AR0G |
1N4745A | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs 1N4745A |
1N4745AB0G | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs 1N4745AB0G |
1N4745AA1 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 1W | CLL4745ABKPBFREE vs 1N4745AA1 |