Part Details for CLL4622 by Central Semiconductor Corp
Overview of CLL4622 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CLL4622
CLL4622 CAD Models
CLL4622 Part Data Attributes
|
CLL4622
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4622
Central Semiconductor Corp
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-80, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1650 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CLL4622
This table gives cross-reference parts and alternative options found for CLL4622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4622C-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622 vs CDLL4622C-1 |
CDLL4622D-1 | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622 vs CDLL4622D-1 |
CDLL4622 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4622 vs CDLL4622 |
1N4622CURTRE3 | Zener Diode, 3.9V V(Z), 2%, 0.5W, | Microsemi Corporation | CLL4622 vs 1N4622CURTRE3 |
CDLL4622DE3 | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622 vs CDLL4622DE3 |
CDLL4622D-1E3 | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622 vs CDLL4622D-1E3 |
JANTXV1N4622CUR-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CLL4622 vs JANTXV1N4622CUR-1 |
JANTXV1N4622DUR-1 | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CLL4622 vs JANTXV1N4622DUR-1 |
JANTXV1N4622CUR-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4622 vs JANTXV1N4622CUR-1 |
CLL4622BKLEADFREE | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4622 vs CLL4622BKLEADFREE |