Part Details for CLL4619 by Central Semiconductor Corp
Overview of CLL4619 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CLL4619
CLL4619 CAD Models
CLL4619 Part Data Attributes
|
CLL4619
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4619
Central Semiconductor Corp
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-80, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1600 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.8 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CLL4619
This table gives cross-reference parts and alternative options found for CLL4619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4619TR13 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4619 vs CLL4619TR13 |