Part Details for CLL4117BK by Central Semiconductor Corp
Overview of CLL4117BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4117BK
CLL4117BK CAD Models
CLL4117BK Part Data Attributes
|
CLL4117BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4117BK
Central Semiconductor Corp
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CLL4117BK
This table gives cross-reference parts and alternative options found for CLL4117BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4117BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4117DURTR | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CLL4117BK vs 1N4117DURTR |
JAN1N4117CUR-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | CLL4117BK vs JAN1N4117CUR-1 |
JANTXV1N4117DUR-1 | Microchip Technology Inc | $37.0846 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CLL4117BK vs JANTXV1N4117DUR-1 |
JANTXV1N4117CUR-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | CLL4117BK vs JANTXV1N4117CUR-1 |
CDLL4117C-1 | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CLL4117BK vs CDLL4117C-1 |
CDLL4117-1 | Microsemi Corporation | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CLL4117BK vs CDLL4117-1 |
CLL4117TR | Central Semiconductor Corp | Check for Price | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | CLL4117BK vs CLL4117TR |