Part Details for CLICK-TORQUE C 1 by Wera
Overview of CLICK-TORQUE C 1 by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLICK-TORQUE C 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5295
|
Newark | Torque Wrench W/Rev. Ratchet, 1/2" Drive, Torque Tool Style:Wrench, Torque Range Ft-Lb:-, Torque Range N-M:10N-M To 50N-M, Drive Size - Metric:12.7Mm, Drive Size - Imperial:0.5", Overall Length:360Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wera CLICK-TORQUE C 1 (Alternate Part Number: 4013288193216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$235.0100 / $278.1500 | Buy Now |