Part Details for CLI835W by Clairex Technologies Inc
Results Overview of CLI835W by Clairex Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLI835W Information
CLI835W by Clairex Technologies Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CLI835W
CLI835W CAD Models
CLI835W Part Data Attributes
|
CLI835W
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLI835W
Clairex Technologies Inc
Optoelectronic Device
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.80.00 | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.0004 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO |