CLI385
Clairex Technologies Inc
Description: Optoelectronic Device

Overview of CLI385 by Clairex Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for CLI385 by Clairex Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLI385 by Clairex Technologies Inc

CLI385
Clairex Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CLAIREX TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
On-State Current-Max
0.025 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
Transistor
Want to compare parts?
  1. CLI385
    Clairex Technologies Inc
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLI385 by Clairex Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLI385 by Clairex Technologies Inc

  • Please alert me when CLI385 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLI385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLI385 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLI385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLI385.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLI385 by Clairex Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: