Part Details for CLI305 by Clairex Technologies Inc
Overview of CLI305 by Clairex Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLI305
CLI305 CAD Models
CLI305 Part Data Attributes
|
CLI305
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLI305
Clairex Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Gap Size | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Amplifier | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO |