Part Details for CLH2012T-3N3S-S by Pulse Electronics Corporation
Overview of CLH2012T-3N3S-S by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CLH2012T-3N3S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20000 In Stock |
|
$0.0132 / $0.0154 | Buy Now |
DISTI #
67579134
|
Verical | CLH2012T-3N3S-S Min Qty: 4000 Package Multiple: 4000 Date Code: 2118 | Americas - 20000 |
|
$0.0159 / $0.0192 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20000 In Stock |
|
$0.0132 / $0.0154 | Buy Now |
Part Details for CLH2012T-3N3S-S
CLH2012T-3N3S-S CAD Models
CLH2012T-3N3S-S Part Data Attributes
|
CLH2012T-3N3S-S
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CLH2012T-3N3S-S
Pulse Electronics Corporation
General Purpose Inductor, 0.082uH, 0.366%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.366% |