Part Details for CLH-132-G-D-BE-A-P by Samtec Inc
Results Overview of CLH-132-G-D-BE-A-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLH-132-G-D-BE-A-P Information
CLH-132-G-D-BE-A-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLH-132-G-D-BE-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.6100 / $11.6200 | Buy Now |
DISTI #
000000000003170154
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.6100 / $11.6200 | Buy Now |
Part Details for CLH-132-G-D-BE-A-P
CLH-132-G-D-BE-A-P CAD Models
CLH-132-G-D-BE-A-P Part Data Attributes
|
CLH-132-G-D-BE-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLH-132-G-D-BE-A-P
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 3.208 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLH-132-G-D-BE-A-P
This table gives cross-reference parts and alternative options found for CLH-132-G-D-BE-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH-132-G-D-BE-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLH-132-L-D-BE | Samtec Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLH-132-G-D-BE-A-P vs CLH-132-L-D-BE |
CLP-125-02-L-D-K-FR | Samtec Inc | Check for Price | Board Connector, | CLH-132-G-D-BE-A-P vs CLP-125-02-L-D-K-FR |
CLP-125-02-LM-DH-A-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | CLH-132-G-D-BE-A-P vs CLP-125-02-LM-DH-A-TR |
20021323-00038T1LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | CLH-132-G-D-BE-A-P vs 20021323-00038T1LF |
20021323-00038D4LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | CLH-132-G-D-BE-A-P vs 20021323-00038D4LF |
CLH-132-F-D-BE-K | Samtec Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLH-132-G-D-BE-A-P vs CLH-132-F-D-BE-K |
CLH-132-L-D-DV | Samtec Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | CLH-132-G-D-BE-A-P vs CLH-132-L-D-DV |
CLH-132-L-D-DV-P | Samtec Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | CLH-132-G-D-BE-A-P vs CLH-132-L-D-DV-P |
CLH-132-L-D-PE | Samtec Inc | $6.8500 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | CLH-132-G-D-BE-A-P vs CLH-132-L-D-PE |
CLH-132-L-D-BE-A | Samtec Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLH-132-G-D-BE-A-P vs CLH-132-L-D-BE-A |