Part Details for CLG-150-12 by Mean Well
Overview of CLG-150-12 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CLG-150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0659
|
Newark | Led Driver, Ac-Dc, Cc, 12V, 132W, Power Supply Applications:Ite, Output Power Max:132W, Output Voltage Max:12V, Output Current:11A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:265V, Depth:222.2Mm Rohs Compliant: Yes |Mean Well CLG-150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 132W - Fixed: 12 Vdc @ 11,000mA - Dim: No RoHS: Compliant |
11 In Stock |
|
$51.3300 / $83.0500 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 132W - Fixed: 12 Vdc @ 11,000mA - Dim: No RoHS: Compliant |
11 In Stock |
|
$51.3300 / $83.0500 | Buy Now |
|
Neutron USA | LED Power Supply 1-Output 132W 9-12V 11A CC+CV, IP67, Cable for I/O conn, PFC, Free air, metal case, Input: 90~295Vac | 19 |
|
$142.2900 | Buy Now |
Part Details for CLG-150-12
CLG-150-12 CAD Models
CLG-150-12 Part Data Attributes
|
CLG-150-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CLG-150-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |