Part Details for CLG-100-12 by Mean Well
Overview of CLG-100-12 by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLG-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70069707
|
RS | Power Supply, AC-DC,12V,5A,90-295V In, Enclosed, PFC, LED Driver,60W, CLG-100 Series | MEAN WELL CLG-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 43 |
|
$58.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
40 In Stock |
|
$67.6700 / $72.1200 | Buy Now |
DISTI #
51595472
|
Verical | AC/DC LED Power Supply 60W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1916 | Americas - 38 |
|
$86.8154 / $90.4893 | Buy Now |
DISTI #
PS-CLG-100-12
|
Maritex | Mean Well CLG-100-12 Const. Voltage Power Supply with Const. Current Mode, Uout: 12V, Iout: 0-5.00A, 60W, PFC, IP67, RoHS Min Qty: 1 Package Multiple: 1 | 19 |
|
$24.4090 / $28.1070 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
40 In Stock |
|
$67.6700 / $72.1200 | Buy Now |
|
Neutron USA | Switching LED Power Supply 12V 5A 60W, Active PFC, Fixed/ Adj Output, Wire Leads, 90 ~ 264VACin | 50 |
|
$138.7300 | Buy Now |
Part Details for CLG-100-12
CLG-100-12 CAD Models
CLG-100-12 Part Data Attributes
|
CLG-100-12
Mean Well
Buy Now
|
Compare Parts:
CLG-100-12
Mean Well
|
Samacsys Manufacturer | Mean Well |