Part Details for CLFS201010M0.550NB4 by Microtech GmbH Electronic
Overview of CLFS201010M0.550NB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLFS201010M0.550NB4
CLFS201010M0.550NB4 CAD Models
CLFS201010M0.550NB4 Part Data Attributes
|
CLFS201010M0.550NB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLFS201010M0.550NB4
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | CLF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for CLFS201010M0.550NB4
This table gives cross-reference parts and alternative options found for CLFS201010M0.550NB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLFS201010M0.550NB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLFN201010M0.550NB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFN201010M0.550NB4 |
CLFK201010M0.550NB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFK201010M0.550NB8 |
CLFS201010M0.550NB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFS201010M0.550NB16 |
CLF201010M0.550KB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLF201010M0.550KB8 |
CLF201010M0.550NB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLF201010M0.550NB16 |
CLF201010M0.550KB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLF201010M0.550KB16 |
CLFS201010M0.550KB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFS201010M0.550KB16 |
CLFN201010M0.550NS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFN201010M0.550NS |
CLFK201010M0.550KB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFK201010M0.550KB4 |
CLFN201010M0.550KS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFS201010M0.550NB4 vs CLFN201010M0.550KS |