Part Details for CLF_280_ATP by Visual Communications Company
Overview of CLF_280_ATP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLF_280_ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6498
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Led Lens Color:Amber, Lens Diameter:7.11Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Led Panel Mount Lens, For Use With:5Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) CLF_280_ATP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1021 |
|
$0.2500 / $0.9260 | Buy Now |
DISTI #
CLF_280_ATP-ND
|
DigiKey | LENS AMBER FRESNEL RING SNAP IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
349 In Stock |
|
$0.2687 / $0.9000 | Buy Now |
DISTI #
593-2800A
|
Mouser Electronics | LED Lenses Amber Fresnel Lens CLF280ATP RoHS: Compliant | 978 |
|
$0.2680 / $0.8900 | Buy Now |
DISTI #
70052818
|
RS | CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 AMBER | VCC (Visual Communications Company) CLF_280_ATP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.7200 | RFQ |
|
Future Electronics | Amber Fresnel Ring Panel Mount Snap-In Lens Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | PLC Lens 5mm 0.250" RND Amber RoHS: Compliant |
1991 In Stock |
|
$0.1390 / $0.2660 | Buy Now |
|
Master Electronics | PLC Lens 5mm 0.250" RND Amber RoHS: Compliant |
1991 In Stock |
|
$0.1390 / $0.2660 | Buy Now |
Part Details for CLF_280_ATP
CLF_280_ATP CAD Models
CLF_280_ATP Part Data Attributes:
|
CLF_280_ATP
Visual Communications Company
Buy Now
|
Compare Parts:
CLF_280_ATP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |