Part Details for CLF7045T-3R3N-CA by TDK Corporation
Overview of CLF7045T-3R3N-CA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CLF7045T-3R3N-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16182-1-ND
|
DigiKey | FIXED IND 3.3UH 4.1A 21.32 MOHM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$0.6305 / $1.0500 | Buy Now |
|
Bristol Electronics | 913 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2827 | 1570 |
|
$0.5200 / $1.4181 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2827 | 730 |
|
$0.9454 / $2.3635 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2827 | 445 |
|
$0.9454 / $2.3635 | Buy Now |