Part Details for CLF7045NIT-471M-D by TDK Corporation
Overview of CLF7045NIT-471M-D by TDK Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for CLF7045NIT-471M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4866
|
Newark | Inductor, 470Uh, 0.46A, 20%, Shielded, Inductance:470Μh, Rms Current (Irms):460Ma, Inductor Construction:Shielded, Saturation Current (Isat):410Ma, Product Range:Clf-Ni-D Series, Power Inductor Case:7.4Mm X 7Mm X 4.5Mm, Dc Resistancerohs Compliant: Yes |Tdk CLF7045NIT-471M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 517 |
|
$0.4500 / $0.7250 | Buy Now |
DISTI #
01AC3770
|
Newark | 7.4Mm X 7Mm X 4.5Mm, -55 To +150 Degc, 0.41A, 470 H, 1.44/Tape And Reel Rohs Compliant: Yes |Tdk CLF7045NIT-471M-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174183-1-ND
|
DigiKey | FIXED IND 470UH 410MA 1.44OHM SM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41405 In Stock |
|
$0.4012 / $0.6400 | Buy Now |
DISTI #
CLF7045NIT-471M-D
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 20%, 460 mA, Shielded, 500 mA, 7.4mm x 7mm x 4.5mm - Tape and Reel (Alt: CLF7045NIT-471M-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-CLF7045NIT471MD
|
Mouser Electronics | Power Inductors - SMD 470uH 1.2ohms 0.41A 20% AEC-Q200 RoHS: Compliant | 12406 |
|
$0.4010 / $0.6300 | Buy Now |
DISTI #
E02:0323_10908494
|
Arrow Electronics | Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2409 | Europe - 550 |
|
$0.3942 / $0.6369 | Buy Now |
DISTI #
V72:2272_14139918
|
Arrow Electronics | Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2002 Container: Cut Strips | Americas - 364 |
|
$0.4154 / $0.5146 | Buy Now |
|
Future Electronics | FIXED IND 470UH 460MA 1.44 OHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
DISTI #
78436806
|
Verical | Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 550 |
|
$0.4021 / $0.4907 | Buy Now |
DISTI #
32325368
|
Verical | Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 534 |
|
$0.4225 / $0.4750 | Buy Now |
Part Details for CLF7045NIT-471M-D
CLF7045NIT-471M-D CAD Models
CLF7045NIT-471M-D Part Data Attributes
|
CLF7045NIT-471M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF7045NIT-471M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Case/Size Code | 2928 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 0.46 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |