Part Details for CLF6045T-150M-D by TDK Epcos
Overview of CLF6045T-150M-D by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3670EDDB#TRMPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
LTC3670EDDB#TRPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for CLF6045T-150M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 15uH 20% 1.5A SMD6.2x5.9mm Power Inductors ROHS | 3 |
|
$0.2922 / $0.5419 | Buy Now |