Part Details for CLF6045T-100M-H by TDK Corporation
Overview of CLF6045T-100M-H by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for CLF6045T-100M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3741
|
Newark | -/Tape And Reel |Tdk CLF6045T-100M-H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15109-1-ND
|
DigiKey | FIXED IND 10UH 2.4A 38 MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
695 In Stock |
|
$0.4326 / $1.0000 | Buy Now |
DISTI #
CLF6045T-100M-H
|
Avnet Americas | Inductor 10uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF6045T-100M-H) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
810-CLF6045T-100M-H
|
Mouser Electronics | Power Inductors - SMD 10uH Automotive (125C) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
CLF6045T-100M-H
|
Avnet Americas | Inductor 10uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF6045T-100M-H) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5340 | Buy Now |
Part Details for CLF6045T-100M-H
CLF6045T-100M-H CAD Models
CLF6045T-100M-H Part Data Attributes:
|
CLF6045T-100M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF6045T-100M-H
TDK Corporation
FIXED IND 10UH 2.4A 38 MOHM SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |