-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3802
|
Newark | 6.3Mm X 6Mm X 4.5Mm, -55 To +150 Degc, 1.4A, 22 H, 90M/Tape And Reel Rohs Compliant: Yes |Tdk CLF6045NIT-220M-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174218-1-ND
|
DigiKey | FIXED IND 22UH 1.4A 90 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11991 In Stock |
|
$0.4283 / $0.9900 | Buy Now |
DISTI #
CLF6045NIT-220M-D
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.8 A, Shielded, 1.7 A, 6.3mm x 6mm x 4.5mm - Tape and Reel (Alt: CLF6045NIT-220M-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5386 | Buy Now |
DISTI #
810-CLF6045NIT220MD
|
Mouser Electronics | Power Inductors - SMD 22uH 0.075ohms 1.4A 20% AEC-Q200 RoHS: Compliant | 48656 |
|
$0.4070 / $0.9400 | Buy Now |
DISTI #
V72:2272_06587974
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.09Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 Container: Cut Strips | Americas - 940 |
|
$0.3844 / $0.9227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3960 | Buy Now |
DISTI #
77272251
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.09Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2404 | Americas - 940 |
|
$0.3844 / $0.7105 | Buy Now |
DISTI #
32924568
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.09Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 255 |
|
$0.4300 / $0.5650 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6792 / $1.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF6045NIT-220M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF6045NIT-220M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |