Part Details for CLF5030NIT-330M-D by TDK Corporation
Overview of CLF5030NIT-330M-D by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLF5030NIT-330M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4828
|
Newark | Inductor, 33Uh, 0.88A, 20%, Shielded, Inductance:33Μh, Rms Current (Irms):880Ma, Inductor Construction:Shielded, Saturation Current (Isat):940Ma, Product Range:Clf-Ni-D Series, Power Inductor Case:5.3Mm X 5Mm X 2.7Mm, Dc Resistance Rohs Compliant: Yes |Tdk CLF5030NIT-330M-D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4750 / $0.8130 | Buy Now |
DISTI #
445-174702-1-ND
|
DigiKey | FIXED IND 33UH 880MA 372MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4712 In Stock |
|
$0.3440 / $0.8300 | Buy Now |
DISTI #
CLF5030NIT-330M-D
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 880 mA, Shielded, 1.2 A, 5.3mm x 5mm x 2.7mm - Tape and Reel (Alt: CLF5030NIT-330M-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 | Buy Now |
DISTI #
810-CLF5030NIT330MD
|
Mouser Electronics | Power Inductors - SMD 33uH +/-20% AECQ200 -55 to +150C RoHS: Compliant | 6108 |
|
$0.3370 / $0.8500 | Buy Now |
DISTI #
V72:2272_16589717
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.88A 0.372Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 Container: Cut Strips | Americas - 4575 |
|
$0.3389 / $0.5306 | Buy Now |
|
Future Electronics | 33 H Shielded Drum Core, Wirewound Inductor 880 mA 372mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
DISTI #
62209375
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.88A 0.372Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2224 | Americas - 4575 |
|
$0.3389 / $0.4398 | Buy Now |
DISTI #
CLF5030NIT-330M-D
|
TTI | Power Inductors - SMD 33uH +/-20% AECQ200 -55 to +150C pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3380 | Buy Now |
DISTI #
CLF5030NIT-330M-D
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 880 mA, Shielded, 1.2 A, 5.3mm x 5mm x 2.7mm (Alt: CLF5030NIT-330M-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 7010 |
|
$0.3458 / $0.4785 | Buy Now |
Part Details for CLF5030NIT-330M-D
CLF5030NIT-330M-D CAD Models
CLF5030NIT-330M-D Part Data Attributes
|
CLF5030NIT-330M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF5030NIT-330M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 0.88 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |