Part Details for CLF20E1200PB by IXYS Corporation
Overview of CLF20E1200PB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLF20E1200PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLF20E1200PB-ND
|
DigiKey | SCR 1.2KV 31A TO220 Min Qty: 50 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7148 | Buy Now |
DISTI #
747-CLF20E1200PB
|
Mouser Electronics | SCRs 1200V, 20A HEF RoHS: Compliant | 77 |
|
$2.0600 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.8500 | Buy Now |
DISTI #
CLF20E1200PB
|
TTI | SCRs 1200V, 20A HEF Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8900 / $2.5600 | Buy Now |
DISTI #
CLF20E1200PB
|
TME | Thyristor, 1.2kV, Ifmax: 31A, 20A, Igt: 55mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$2.0500 / $2.7700 | RFQ |