There are no models available for this part yet.
Overview of CLF12577NIT-2R2N-D by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLF12577NIT-2R2N-D by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 9.7A 2.2uH 30% 16.5A SMD12.8x12.5mm Power Inductors ROHS | 23 |
|
$0.5576 / $0.9455 | Buy Now |
CAD Models for CLF12577NIT-2R2N-D by TDK Epcos
Related Parts for CLF12577NIT-2R2N-D
-
ACT45B-101-2P-TL003Fixed Inductors
-
C5750X7R1H106MFixed Capacitors
-
AY47GKEFixed Resistors
-
ACM2012-121-2P-T001Data Line Filters
-
M83-LML3M5N96-0000-000Headers and Edge Type Connectors
-
NTD2955T4GPower Field-Effect Transistors
-
TPS65001RUKTSwitching Regulator or Controllers
-
SM6T6V8CATransient Suppressors
-
AD8676BRZ-REEL7Operational Amplifiers