Part Details for CLF-110 by Synergy Microwave Corp
Overview of CLF-110 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CLF-110
CLF-110 CAD Models
CLF-110 Part Data Attributes:
|
CLF-110
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CLF-110
Synergy Microwave Corp
Triple Balanced Mixer, 500MHz Min, 3700MHz Max, 11.5dB Conversion Loss-Max, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | TRIPLE BALANCED |