Part Details for CLF-101 by Synergy Microwave Corp
Overview of CLF-101 by Synergy Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF-101
CLF-101 CAD Models
CLF-101 Part Data Attributes
|
CLF-101
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CLF-101
Synergy Microwave Corp
Double Balanced Mixer, 0.1MHz Min, 500MHz Max, 8dB Conversion Loss-Max, FLAT-PACK, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FLAT-PACK, 8 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.1 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |