Part Details for CLED405 by Clairex Technologies Inc
Overview of CLED405 by Clairex Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLED405
CLED405 CAD Models
CLED405 Part Data Attributes
|
CLED405
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLED405
Clairex Technologies Inc
Infrared LED, 880nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |