Part Details for CLE2 by Carlo Gavazzi Holding AG
Overview of CLE2 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2321
|
Newark | Electrode 2000 Mm Extended |Carlo Gavazzi CLE2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3200 / $76.1600 | Buy Now |
DISTI #
CLE2-ND
|
DigiKey | ELECTRODE 2000 MM EXTENDED Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$76.0000 | Buy Now |
DISTI #
225-CLE2
|
Mouser Electronics | Liquid Level Sensors Conductive level probe, 2000mm stainless steel electrode with extension thread, temperature -20C - 90C, IP68 RoHS: Compliant | 0 |
|
$67.6400 / $72.2000 | Order Now |
DISTI #
70621698
|
RS | Probe, Electrode, Extended, Length 2000 mm, IP68, CLH Series | Carlo Gavazzi Inc. CLE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$63.2300 / $79.0400 | Buy Now |
|
Onlinecomponents.com | ELECTRODE 2000 MM EXTENDED RoHS: Compliant | 0 |
|
$64.0000 / $70.9100 | Buy Now |
DISTI #
CLE2
|
TME | Electrode, IP68, stainless steel, Ø4x2000mm Min Qty: 1 | 0 |
|
$38.0800 / $43.9500 | RFQ |