-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P4708
|
Newark | Cle-135-01-G-Dv-P-Tr/ Tape & Reel |Samtec CLE-135-01-G-DV-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7600 | Buy Now |
DISTI #
CLE-135-01-G-DV-P-TR-ND
|
DigiKey | CONN RCPT 70POS 0.031 GOLD SMD Min Qty: 1175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9175 | Buy Now |
DISTI #
CLE-135-01-G-DV-P-
|
Avnet Americas | Conn Socket Strip SKT 70 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-135-01-G-DV-P-) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Container: Reel | 0 |
|
$7.7800 / $12.7400 | Buy Now |
DISTI #
200-CLE13501GDVPTR
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.0800 / $12.7700 | Buy Now |
DISTI #
000000000000100850
|
Sager | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$6.7900 / $12.0700 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.0800 / $12.7700 | Buy Now |
DISTI #
5cd8d65ccd7c1c4c3822b6f8
|
Samtec | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.8500 / $12.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLE-135-01-G-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLE-135-01-G-DV-P-TR
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Description | 70 Position, 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 565.55 | |
Category CO2 Kg | 3.7 | |
CO2 | 2092.535 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 43 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-41-7, 7440-48-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | M.PICK&PLACE PAD,TAPE&REEL PKG | |
Body Breadth | 0.125 inch | |
Body Depth | 0.123 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
Withdrawl Force-Min | .3336 N |
This table gives cross-reference parts and alternative options found for CLE-135-01-G-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-135-01-G-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87023-935TRLF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | CLE-135-01-G-DV-P-TR vs 87023-935TRLF |
BG140-70-A-N-D | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | CLE-135-01-G-DV-P-TR vs BG140-70-A-N-D |
HRS-2E-70-SG | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | CLE-135-01-G-DV-P-TR vs HRS-2E-70-SG |
10124048-935LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | CLE-135-01-G-DV-P-TR vs 10124048-935LF |
2832-70-S-30-0 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | CLE-135-01-G-DV-P-TR vs 2832-70-S-30-0 |
2049-2X35G | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | CLE-135-01-G-DV-P-TR vs 2049-2X35G |
2227-5-70-30 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | CLE-135-01-G-DV-P-TR vs 2227-5-70-30 |
3-147102-5 | HEADER CONNECTOR,PCB MNT,PLUG,70 CONTACTS,SKT,0.1 PITCH,SURFACE MOUNT TERMINAL,BLACK | TE Connectivity | CLE-135-01-G-DV-P-TR vs 3-147102-5 |
88079-0600AN | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | CLE-135-01-G-DV-P-TR vs 88079-0600AN |
2049-2X35T | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | CLE-135-01-G-DV-P-TR vs 2049-2X35T |