CLE-117-01-F-DV
Samtec Inc
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Overview of CLE-117-01-F-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CLE-117-01-F-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CLE-117-01-F-DV-ND
DigiKey CONN RCPT 34POS 0.031 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.9600
$6.9600 Buy Now
DISTI # CLE-117-01-F-DV
Avnet Americas Conn Socket Strip SKT 34 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: CLE-117-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.8000
  • 25 $4.3400
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.7700
$2.7700 / $4.8000 Buy Now
DISTI # 200-CLE11701FDV
Mouser Electronics Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 1 $4.8000
  • 25 $4.3400
  • 41 $4.0300
  • 82 $3.8400
  • 533 $2.7700
  • 1,025 $2.4100
  • 2,501 $1.7000
  • 5,002 $0.9900
$0.9900 / $4.8000 Order Now
Onlinecomponents.com 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 41 $4.5700
  • 82 $4.5000
  • 123 $4.3500
  • 287 $4.1600
  • 533 $2.8900
  • 1,025 $2.5800
  • 2,501 $1.8000
  • 5,002 $1.0800
$1.0800 / $4.5700 Buy Now
DISTI # 000000000002501518
Sager Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 0
  • 1 $4.8000
  • 25 $4.3400
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.7700
  • 1,000 $2.4100
$2.4100 / $4.8000 Buy Now
Master Electronics 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 41 $4.5700
  • 82 $4.5000
  • 123 $4.3500
  • 287 $4.1600
  • 533 $2.8900
  • 1,025 $2.5800
  • 2,501 $1.8000
  • 5,002 $1.0800
$1.0800 / $4.5700 Buy Now
DISTI # 5cd8d6b5cd7c1c4c38231d9d
Samtec 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $4.8000
  • 25 $4.3400
  • 50 $4.0300
  • 100 $3.8400
  • 500 $2.7700
  • 1,000 $2.4100
  • 2,500 $1.7000
  • 5,000 $0.9900
$0.9900 / $4.8000 Buy Now

CAD Models for CLE-117-01-F-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLE-117-01-F-DV by Samtec Inc

CLE-117-01-F-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
2.2 A
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
Want to compare parts?
  1. CLE-117-01-F-DV
    Samtec Inc
    Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
    VS

Alternate Parts for CLE-117-01-F-DV

This table gives cross-reference parts and alternative options found for CLE-117-01-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-117-01-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFMC-117-01-S-D-P-TR Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc CLE-117-01-F-DV vs SFMC-117-01-S-D-P-TR
E842-812-3444-634H Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CLE-117-01-F-DV vs E842-812-3444-634H
150234-2 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET 3M Electronics CLE-117-01-F-DV vs 150234-2
E842-812-3444-518 Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CLE-117-01-F-DV vs E842-812-3444-518
E842-812-3412-3AAH Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CLE-117-01-F-DV vs E842-812-3412-3AAH
E842-812-3442-6AAH Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CLE-117-01-F-DV vs E842-812-3442-6AAH
SSM-117-LM-DV-LC-P Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLE-117-01-F-DV vs SSM-117-LM-DV-LC-P
SSM-117-S-DV-LC-M-TR Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLE-117-01-F-DV vs SSM-117-S-DV-LC-M-TR
842-812-3438-118H Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CLE-117-01-F-DV vs 842-812-3438-118H
HLE-117-02-L-DV-BE-LC Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLE-117-01-F-DV vs HLE-117-02-L-DV-BE-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLE-117-01-F-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLE-117-01-F-DV by Samtec Inc

  • Please alert me when CLE-117-01-F-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLE-117-01-F-DV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLE-117-01-F-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLE-117-01-F-DV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLE-117-01-F-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLE-117-01-F-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: