-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P4435
|
Newark | 0.80 Mm Tiger Beam Cost-Effective Single Beam Socket Strip/Tape & Reel Rohs Compliant: Yes |Samtec CLE-108-01-G-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$2.0200 / $3.1200 | Buy Now |
DISTI #
SAM13430CT-ND
|
DigiKey | CONN RCPT 16POS 0.031 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
538 In Stock |
|
$1.8544 / $3.4300 | Buy Now |
DISTI #
CLE-108-01-G-DV-P-
|
Avnet Americas | Conn Socket Strip SKT 16 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-108-01-G-DV-P-) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$2.0700 / $4.6000 | Buy Now |
DISTI #
200-CLE10801GDVPTR
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | 907 |
|
$1.7000 / $3.1200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.8200 / $4.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 46 |
|
$3.7871 / $4.2087 | Buy Now |
|
Powell Electronics | 0.80 mm Tiger Beam Cost-effective Single Min Qty: 1 | 198 |
|
$2.0700 / $4.6000 | Buy Now |
DISTI #
000000000001282211
|
Sager | Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 300 |
|
$1.8200 / $4.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11667 |
|
RFQ | |
DISTI #
CLE-108-01-G-DV-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 16 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: CLE-108-01-G-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLE-108-01-G-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLE-108-01-G-DV-P-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | M.PICK&PLACE PAD,TAPE&REEL PKG | |
Body Breadth | 0.125 inch | |
Body Depth | 0.123 inch | |
Body Length | 0.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .3336 N |
This table gives cross-reference parts and alternative options found for CLE-108-01-G-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-108-01-G-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS01-16-A-0-C | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CLE-108-01-G-DV-P-TR vs AFS01-16-A-0-C |