Part Details for CLD-6012-T2-ER by Cellevia Batteries
Overview of CLD-6012-T2-ER by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4470- | Coilcraft Inc | OBSOLETE. See Q4470-CLD or contact us to special order. | |
Q447 | Coilcraft Inc | OBSOLETE. See Q4470-CLD or contact us to special order. | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for CLD-6012-T2-ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLD-6012-T2-ER
|
TME | Power supply: switching, 12VDC, 5A, Out: 5,5/2,1, 60W, 90÷264VAC Min Qty: 1 | 145 |
|
$14.0800 / $16.0900 | Buy Now |