Part Details for CLCBST-8-01 by Essentra Components
Results Overview of CLCBST-8-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLCBST-8-01 Information
CLCBST-8-01 by Essentra Components is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CLCBST-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3656-ND
|
DigiKey | CBS CUP-DUAL TEARDROP 1/2" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
690 In Stock |
|
$0.1538 / $0.3100 | Buy Now |
DISTI #
144-CLCBST-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Cupped,Natural,1/2 in Spc RoHS: Compliant | 0 |
|
$0.1510 / $0.2200 | Order Now |
DISTI #
70906716
|
RS | Spacer, Cupped, Natural, 1/2 in | Essentra Components CLCBST-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2330 / $0.2540 | RFQ |
|
Future Electronics | CLCBST Series 1/2" Standoff Height Snap Lock Circuit Board Hardware RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1890 / $0.1956 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1616 / $0.2147 | Buy Now |
DISTI #
RICCLCBST-8-01
|
DB Roberts | CB SptCuppedNatural1/2 in Spc CB Support Cupped Natural | 0 |
|
RFQ |