Part Details for CLC950ACD by Comlinear Corporation
Overview of CLC950ACD by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC950ACD
CLC950ACD CAD Models
CLC950ACD Part Data Attributes
|
CLC950ACD
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC950ACD
Comlinear Corporation
ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, DIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5.2 V | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-XDIP-T | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |