Part Details for CLC5956IMTD by National Semiconductor Corporation
Overview of CLC5956IMTD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CLC5956IMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$19.2640 / $21.6720 | Buy Now | |
|
Rochester Electronics | ADC Subsystem, 12-Bit, 1 Func, 1 Channel, Parallel Access, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14086 |
|
$12.0500 / $14.1700 | Buy Now |
Part Details for CLC5956IMTD
CLC5956IMTD CAD Models
CLC5956IMTD Part Data Attributes
|
CLC5956IMTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC5956IMTD
National Semiconductor Corporation
ADC Subsystem, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Linearity Error-Max (EL) | 0.04% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |