Part Details for CLC5632IMX by Texas Instruments
Overview of CLC5632IMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC5632IMX
CLC5632IMX CAD Models
CLC5632IMX Part Data Attributes
|
CLC5632IMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC5632IMX
Texas Instruments
DUAL BUFFER AMPLIFIER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 24 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | 18 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 140 V/us | |
Slew Rate-Nom | 290 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC5632IMX
This table gives cross-reference parts and alternative options found for CLC5632IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5632IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9123ESE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, SOIC-16 | CLC5632IMX vs MAX9123ESE-T |
TC74HC147AF-EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CLC5632IMX vs TC74HC147AF-EL |
TC74HC147F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CLC5632IMX vs TC74HC147F |
TC74HC147AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CLC5632IMX vs TC74HC147AF-TP2 |
TC74HC147AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CLC5632IMX vs TC74HC147AF-TP1 |
MAX9123ESE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16 | CLC5632IMX vs MAX9123ESE |
TC74HC147AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CLC5632IMX vs TC74HC147AF |