Part Details for CLC533A8B by Comlinear Corporation
Overview of CLC533A8B by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for CLC533A8B
CLC533A8B CAD Models
CLC533A8B Part Data Attributes
|
CLC533A8B
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC533A8B
Comlinear Corporation
Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 39 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 21 ns | |
Switch-on Time-Max | 21 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC533A8B
This table gives cross-reference parts and alternative options found for CLC533A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC533A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC533A8B | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | National Semiconductor Corporation | CLC533A8B vs CLC533A8B |
5962-9320301MEX | Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Comlinear Corporation | CLC533A8B vs 5962-9320301MEX |
CLC533A8B | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Texas Instruments | CLC533A8B vs CLC533A8B |
5962-9320301MEX | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CLC533A8B vs 5962-9320301MEX |
CLC533AJP | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | CLC533A8B vs CLC533AJP |
5962-9320301MEA | Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Comlinear Corporation | CLC533A8B vs 5962-9320301MEA |
CLC533AJP | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CLC533A8B vs CLC533AJP |