Part Details for CLC532A8B by National Semiconductor Corporation
Overview of CLC532A8B by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC532A8B
CLC532A8B CAD Models
CLC532A8B Part Data Attributes
|
CLC532A8B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC532A8B
National Semiconductor Corporation
IC 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERDIP-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 31 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 20 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC532A8B
This table gives cross-reference parts and alternative options found for CLC532A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC532A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC532AJ-QML | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERDIP-14, Multiplexer or Switch | National Semiconductor Corporation | CLC532A8B vs CLC532AJ-QML |
CLC532AIB | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, Multiplexer or Switch | National Semiconductor Corporation | CLC532A8B vs CLC532AIB |
CLC532A8B | 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERDIP-14 | Texas Instruments | CLC532A8B vs CLC532A8B |
5962-9203501MCA | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | Rochester Electronics LLC | CLC532A8B vs 5962-9203501MCA |
CLC532AJP | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, PDIP14, | Comlinear Corporation | CLC532A8B vs CLC532AJP |
CLC532A8D | 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, SIDE BRAZED, DIP-14 | Texas Instruments | CLC532A8B vs CLC532A8D |
CLC532AID | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14, | Comlinear Corporation | CLC532A8B vs CLC532AID |
CLC532AIB | IC,ANALOG MUX,SINGLE,2-CHANNEL,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | CLC532A8B vs CLC532AIB |
CLC532AJ-QML | 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERDIP-14 | Texas Instruments | CLC532A8B vs CLC532AJ-QML |
5962-9203501MCC | 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14 | Comlinear Corporation | CLC532A8B vs 5962-9203501MCC |