There are no models available for this part yet.
Overview of CLC520AJP by Comlinear Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC520AJP by Comlinear Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Single, 14 Pin, Plastic, DIP | 14 |
|
$12.3300 / $16.4400 | Buy Now | ||
Quest Components | VOLTAGE CONTROLLED GAIN AMPLIFIER, Single, 14 Pin, Plastic, DIP | 4 |
|
$10.4964 / $14.3133 | Buy Now |
CAD Models for CLC520AJP by Comlinear Corporation
Part Data Attributes for CLC520AJP by Comlinear Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMLINEAR CORP
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
Bandwidth-Nom
|
160000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
40 dB
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Number of Channels
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
38 mA
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CLC520AJP
This table gives cross-reference parts and alternative options found for CLC520AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC520AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC520AID | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | CLC520AJP vs CLC520AID |
5962-9169401MCA | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | CLC520AJP vs 5962-9169401MCA |
CLC520AJ-QML | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier | National Semiconductor Corporation | CLC520AJP vs CLC520AJ-QML |
5962-9169401MCA | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Comlinear Corporation | CLC520AJP vs 5962-9169401MCA |
CLC520AJ-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | CLC520AJP vs CLC520AJ-QML |