Part Details for CLC502AJE by National Semiconductor Corporation
Overview of CLC502AJE by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC502AJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for CLC502AJE
CLC502AJE CAD Models
CLC502AJE Part Data Attributes:
|
CLC502AJE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC502AJE
National Semiconductor Corporation
Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 157000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for CLC502AJE
This table gives cross-reference parts and alternative options found for CLC502AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC502AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC502AJEX | OP-AMP, 1600uV OFFSET-MAX, 157MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC502AJE vs CLC502AJEX |
CLC502AJE | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC502AJE vs CLC502AJE |
CLC501AJE-TR13 | OP-AMP, 3000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC502AJE vs CLC501AJE-TR13 |
CLC501AJE | OP-AMP, 3000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC502AJE vs CLC501AJE |
CLC501AJE | IC OP-AMP, 3000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC502AJE vs CLC501AJE |
CLC502AJE | Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC502AJE vs CLC502AJE |
CLC502AJE-TR9 | OP-AMP, 1600uV OFFSET-MAX, 157MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC502AJE vs CLC502AJE-TR9 |
CLC501AJE-TR13 | OP-AMP, 3000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC502AJE vs CLC501AJE-TR13 |