Part Details for CLC502AE-QML by National Semiconductor Corporation
Overview of CLC502AE-QML by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC502AE-QML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC502AE-QML-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20LCCC Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$56.4300 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CQCC20 - Dual marked (5962-9174301M2A) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$48.4200 / $56.9700 | Buy Now |
Part Details for CLC502AE-QML
CLC502AE-QML CAD Models
CLC502AE-QML Part Data Attributes:
|
CLC502AE-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC502AE-QML
National Semiconductor Corporation
IC OP-AMP, 2800 uV OFFSET-MAX, CQCC20, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Slew Rate-Min | 500 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Wideband | YES | |
Width | 8.89 mm |
Alternate Parts for CLC502AE-QML
This table gives cross-reference parts and alternative options found for CLC502AE-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC502AE-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9174301M2X | Operational Amplifier, 1 Func, 1600uV Offset-Max, CQCC20, | Comlinear Corporation | CLC502AE-QML vs 5962-9174301M2X |
HFA1135ML/883 | OP-AMP, 10000uV OFFSET-MAX, CQCC20 | Rochester Electronics LLC | CLC502AE-QML vs HFA1135ML/883 |
CLC502AE-QML | OP-AMP, 2800uV OFFSET-MAX, CQCC20, LCC-20 | Texas Instruments | CLC502AE-QML vs CLC502AE-QML |
CLC502AE-QML | OP-AMP, 2800uV OFFSET-MAX, CQCC20, LCC-20 | Rochester Electronics LLC | CLC502AE-QML vs CLC502AE-QML |