There are no models available for this part yet.
Overview of CLC428AJP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLC428AJP by Texas Instruments
Part Data Attributes for CLC428AJP by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MDIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
65 µA
|
Common-mode Reject Ratio-Nom
|
63 dB
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.817 mm
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
500 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
135000
|
Width
|
7.62 mm
|
Alternate Parts for CLC428AJP
This table gives cross-reference parts and alternative options found for CLC428AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC428AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC428AJP | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | CLC428AJP vs CLC428AJP |
CLC428AJP | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8, Operational Amplifier | Comlinear Corporation | CLC428AJP vs CLC428AJP |
CLC428AJP | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDIP8, PLASTIC, MDIP-8 | Rochester Electronics LLC | CLC428AJP vs CLC428AJP |