Part Details for CLC428AJE by National Semiconductor Corporation
Overview of CLC428AJE by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC428AJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 759 |
|
$3.6465 / $9.9450 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 40 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | CLC428 - Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1098 |
|
$4.4200 / $5.2000 | Buy Now |
|
ComSIT USA | DUAL WIDEBAND, LOW NOISE, VOLTAGE FEEDBACK OP AMP Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 85 |
|
RFQ |
Part Details for CLC428AJE
CLC428AJE CAD Models
CLC428AJE Part Data Attributes
|
CLC428AJE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC428AJE
National Semiconductor Corporation
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 65 µA | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 135000 | |
Voltage Gain-Min | 320 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for CLC428AJE
This table gives cross-reference parts and alternative options found for CLC428AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC428AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC428AJE | DUAL OP-AMP, 3500uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC428AJE vs CLC428AJE |
CLC428AJE-TR13 | DUAL OP-AMP, 3500uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC428AJE vs CLC428AJE-TR13 |
CLC428AJEX | DUAL OP-AMP, 3500uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC428AJE vs CLC428AJEX |
CLC428AJE-TR13 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 70 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC428AJE vs CLC428AJE-TR13 |
CLC428AJE | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Comlinear Corporation | CLC428AJE vs CLC428AJE |
CLC428AJE-TR13 | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC428AJE vs CLC428AJE-TR13 |