Part Details for CLC426AJP by Comlinear Corporation
Overview of CLC426AJP by Comlinear Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC426AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2800UV OFFSET-MAX, BIPOLAR, PDIP8 | 2 |
|
$5.0008 / $6.0009 | Buy Now |
Part Details for CLC426AJP
CLC426AJP CAD Models
CLC426AJP Part Data Attributes
|
CLC426AJP
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC426AJP
Comlinear Corporation
Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 65 µA | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 230000 | |
Voltage Gain-Min | 500 | |
Wideband | YES |
Alternate Parts for CLC426AJP
This table gives cross-reference parts and alternative options found for CLC426AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC426AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1100IJ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | CLC426AJP vs HFA1100IJ |
CLC406A8B | IC OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC426AJP vs CLC406A8B |
CLC406AIB | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC426AJP vs CLC406AIB |
AD9617JN | IC OP-AMP, 2200 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | CLC426AJP vs AD9617JN |
CLC426A8B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | CLC426AJP vs CLC426A8B |
CLC409AID | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC426AJP vs CLC409AID |
5962-9060001PX | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Elantec (RETIRED) | CLC426AJP vs 5962-9060001PX |
OPA689MJD | Military wideband, high gain voltage limiting amplifier 8-CDIP SB -55 to 125 | Texas Instruments | CLC426AJP vs OPA689MJD |
OPA623AP | OP-AMP, 30000uV OFFSET-MAX, 290MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | CLC426AJP vs OPA623AP |
HFA1100MJ/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Rochester Electronics LLC | CLC426AJP vs HFA1100MJ/883 |