Part Details for CLC425A8L-2 by Comlinear Corporation
Overview of CLC425A8L-2 by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC425A8L-2
CLC425A8L-2 CAD Models
CLC425A8L-2 Part Data Attributes:
|
CLC425A8L-2
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC425A8L-2
Comlinear Corporation
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1700000 | |
Voltage Gain-Min | 20000 | |
Wideband | YES |
Alternate Parts for CLC425A8L-2
This table gives cross-reference parts and alternative options found for CLC425A8L-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC425A8L-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSH350ID | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | STMicroelectronics | CLC425A8L-2 vs TSH350ID |
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC425A8L-2 vs CLC5802IMX |
OPA655U-1 | Wideband FET-Input Operational Amplifier 8-SOIC | Texas Instruments | CLC425A8L-2 vs OPA655U-1 |
CLC426SMD | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | CLC425A8L-2 vs CLC426SMD |
CLC409AJM5 | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | CLC425A8L-2 vs CLC409AJM5 |
CLC406AJM5X | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | CLC425A8L-2 vs CLC406AJM5X |
AD9618JR | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | CLC425A8L-2 vs AD9618JR |
CLC440SMD | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | CLC425A8L-2 vs CLC440SMD |
OPA655P | Wideband FET-Input Operational Amplifier 8-PDIP | Texas Instruments | CLC425A8L-2 vs OPA655P |
AD9632-EB | IC OP-AMP, UUC5, Operational Amplifier | Analog Devices Inc | CLC425A8L-2 vs AD9632-EB |