Part Details for CLC425A8B by Comlinear Corporation
Overview of CLC425A8B by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC425A8B
CLC425A8B CAD Models
CLC425A8B Part Data Attributes:
|
CLC425A8B
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC425A8B
Comlinear Corporation
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, CDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 20000 | |
Wideband | YES |
Alternate Parts for CLC425A8B
This table gives cross-reference parts and alternative options found for CLC425A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC425A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001ARZ-REEL | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | CLC425A8B vs AD8001ARZ-REEL |
5962-9751801MPA | Operational Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | CLC425A8B vs 5962-9751801MPA |
CLC425AJ | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC425A8B vs CLC425AJ |
AD8001ARZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | CLC425A8B vs AD8001ARZ |
HA2-2720-2 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | CLC425A8B vs HA2-2720-2 |
LH0022H-MIL | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | CLC425A8B vs LH0022H-MIL |
5962-9175801M2A | Operational Amplifier, 1 Func, 3500uV Offset-Max, CQCC20, | Comlinear Corporation | CLC425A8B vs 5962-9175801M2A |
5962-9175802M2A | Operational Amplifier, 1 Func, 1800uV Offset-Max, CQCC20, | Comlinear Corporation | CLC425A8B vs 5962-9175802M2A |
HFA9P0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | CLC425A8B vs HFA9P0005-9 |
CLC420AE-QML | Operational Amplifier, 1 Func, 2000uV Offset-Max, CQCC20, LCC-20 | Rochester Electronics LLC | CLC425A8B vs CLC420AE-QML |