Datasheets
CLC412AJE by:

1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8

Part Details for CLC412AJE by Texas Instruments

Overview of CLC412AJE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Financial Technology (Fintech) Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for CLC412AJE

CLC412AJE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLC412AJE Part Data Attributes

CLC412AJE Texas Instruments
Buy Now Datasheet
Compare Parts:
CLC412AJE Texas Instruments 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOIC-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8
Length 4.902 mm
Number of Functions 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.753 mm
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.899 mm

CLC412AJE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC412AJE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC412AJE by Texas Instruments

Select Manufacturer
Which Manufacturer of CLC412AJE would you like to use for your alert(s)?
  • Please alert me when CLC412AJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC412AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC412AJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC412AJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC412AJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC412AJE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: